AC Fans

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAA1-09225NBMT31
FAA1-09225NBMT31
FAN AXIAL 92X25MM 115VAC TERM
Qualtek
80
In Stock
1 : £16.95000
Bulk
Bulk
Active
115VAC
Square - 92mm L x 92mm H
25.00mm
30.5 CFM (0.854m³/min)
0.089 in H2O (22.2 Pa)
Ball
Tubeaxial
-
26.8dB(A)
5.00W
2200 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225NBHT31
FAA1-09225NBHT31
FAN AXIAL 92X25MM 115VAC TERM
Qualtek
58
In Stock
90
Factory
1 : £16.95000
Bulk
Bulk
Active
115VAC
Square - 92mm L x 92mm H
25.00mm
34.0 CFM (0.952m³/min)
0.116 in H2O (28.9 Pa)
Ball
Tubeaxial
-
30.1dB(A)
5.00W
2400 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
CF4113HBL-1000U-A99
CF1092HVL-1000U-999
FAN AXIAL 92X25MM 115VAC WIRE
Sunon Fans
0
In Stock
Check Lead Time
56 : £15.63500
Bulk
Bulk
Active
100 ~ 120VAC
Square - 92mm L x 92mm H
25.00mm
54.0 CFM (1.51m³/min)
0.140 in H2O (34.9 Pa)
Vapo-Bearing™
Tubeaxial
-
32.0dB(A)
3.40W
2900 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
-
3900 Series View A
3906
FAN AXIAL 92X25MM 115VAC TERM
ebm-papst Inc.
0
In Stock
50 : £32.08020
Bulk
Bulk
Obsolete
115VAC
Square - 92mm L x 92mm H
25.00mm
41.2 CFM (1.15m³/min)
-
Ball
Tubeaxial
-
40.0dB(A)
9.00W
3150 RPM
2 Terminals
-
-40 ~ 176°F (-40 ~ 80°C)
CE, CSA, UL, VDE
0.617 lb (279.87 g)
Showing
of 4

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.