AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : £37.91000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.865 in H2O (215.6 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 56.0dB | 32.00W | 3200 RPM | 3 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
241 In Stock | 1 : £39.92000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.50mm | 228.0 CFM (6.38m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 58.0dB | 28.00W | 3400 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 1.6 lbs (725.7 g) | |||
242 In Stock | 1 : £61.51000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 235.0 CFM (6.58m³/min) | 0.769 in H2O (191.5 Pa) | Ball | Tubeaxial | - | 55.8dB(A) | 31.00W | 3400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.8 lbs (816.5 g) | |||
40 In Stock | 1 : £43.66000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.50mm | 228.0 CFM (6.38m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 58.0dB | 28.00W | 3400 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 1.6 lbs (725.7 g) | |||
87 In Stock | 1 : £34.99000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.750 in H2O (186.8 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 58.0dB(A) | 28.00W | 3400 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.6 lbs (725.7 g) | |||
0 In Stock Check Lead Time | 1 : £96.12000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 230.0 CFM (6.44m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 28.00W | 3350 RPM | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, CSA, GOST, UL, VDE | 1.8 lbs (816.5 g) |