2500 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,345 In Stock | 1 : £4.71000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 13.8 CFM (0.386m³/min) | 0.060 in H2O (14.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 10.7dB(A) | 240 mW | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
5,831 In Stock | 1 : £7.29000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 14.0 CFM (0.392m³/min) | 0.080 in H2O (20.0 Pa) | Ball | Tubeaxial | Auto Restart | 19.0dB(A) | 1 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
554 In Stock 300 Factory | 1 : £7.46000 Bulk | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 12.7 CFM (0.356m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 18.9dB(A) | 1 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
1,255 In Stock 5,180 Factory | 1 : £9.12000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 31.0 CFM (0.868m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB | 0.96 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
1,094 In Stock 2,920 Factory | 1 : £9.12000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 31.0 CFM (0.868m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB | 0.96 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
930 In Stock 320 Factory | 1 : £9.12000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 23.0 CFM (0.644m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | - | 26.0dB | - | 2500 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
1,557 In Stock 4,980 Factory | 1 : £12.27000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 90.0 CFM (2.52m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Auto Restart | 35.0dB(A) | 4.1 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
2,138 In Stock | 1 : £15.38000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 82.7 CFM (2.32m³/min) | 0.246 in H2O (61.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.5dB(A) | 3.36 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
164 In Stock | 1 : £22.70000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 12.4 CFM (0.347m³/min) | - | Ball | Tubeaxial | - | 16.0dB(A) | 400 mW | 2500 RPM | 2 Wire Leads | - | -4 ~ 185°F (-20 ~ 85°C) | CE, CSA, UL, VDE | 0.146 lb (66.22 g) | |||
277 In Stock | 1 : £71.68000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 121mm L x 121mm H | 37.00mm | 23.5 CFM (0.658m³/min) | - | Ball | Blower | - | 58.0dB(A) | 5 W | 2500 RPM | 2 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | - | 0.926 lb (420.03 g) | |||
93 In Stock | 1 : £73.46000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 160.7mm L x 161.3mm H | 50.20mm | 60.0 CFM (1.68m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 57.0dB(A) | 30 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 2.1 lbs (952.5 g) | |||
571 In Stock 282 Factory | 1 : £83.67000 Box | Box | Active | 24VDC | Round - 254mm Dia | 89.00mm | 850.0 CFM (23.80m³/min) | 0.830 in H2O (206.7 Pa) | Ball | Tubeaxial | Auto Restart | 64.0dB | 64 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
27 In Stock 109 Factory | 1 : £109.82000 Bulk | Bulk | Active | 24VDC | Round - 254mm Dia | 89.00mm | 850.0 CFM (23.80m³/min) | 0.830 in H2O (206.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 64.0dB | 64 W | 2500 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
372 In Stock | 1 : £4.86000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 13.8 CFM (0.386m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 10.7dB(A) | 320 mW | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.099 lb (44.91 g) | |||
120 In Stock | 1 : £6.00000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 26.8 CFM (0.750m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.5dB | 1.68 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
201 In Stock | 1 : £7.05000 Box | Box | Active | 12VDC | Square - 92.0mm L x 92.0mm H | 25.00mm | 41.7 CFM (1.17m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Auto Restart | 31.7dB(A) | 1.8 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
1,045 In Stock 1,480 Factory | 1 : £7.30000 Bulk | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 13.0 CFM (0.364m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Auto Restart | 18.0dB | 500 mW | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
426 In Stock | 1 : £7.47000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 12.7 CFM (0.356m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 18.9dB(A) | 1.2 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
144 In Stock | 1 : £7.92000 Box | Box | Active | 24VDC | Square - 92.0mm L x 92.0mm H | 25.00mm | 41.7 CFM (1.17m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 31.7dB(A) | 1.92 W | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
943 In Stock 4,200 Factory | 1 : £9.22000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 23.0 CFM (0.644m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | - | 26.0dB | - | 2500 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
237 In Stock | 1 : £9.78000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 30.9 CFM (0.865m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 29.0dB(A) | 1.44 W | 2500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
176 In Stock | 1 : £11.09000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 29.3 CFM (0.820m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 22.0dB(A) | 1.44 W | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.167 lb (75.75 g) | |||
759 In Stock | 1 : £13.47000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 91.0 CFM (2.55m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB | 2.64 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
477 In Stock | 1 : £16.88000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 12.4 CFM (0.347m³/min) | - | Sintec | Tubeaxial | - | 16.0dB(A) | 1 W | 2500 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.145 lb (65.77 g) | |||
450 In Stock | 1 : £21.50000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 29.0 CFM (0.812m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Blower | Locked Rotor Sensor | 51.0dB(A) | 8.4 W | 2500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.508 lb (230.42 g) |