Results: 0
Manufacturer
Advanced Thermal Solutions Inc.Analog Technologies, Inc.DFRobotEuropean Thermodynamics LtdEzurio LLCHoneywell Sensing and Productivity SolutionsLaird Thermal Systems, Inc.Marlow Industries, Inc.Matrix Industries, Inc.MikroElektronikaOlimex LTDSame SkySeeed Technology Co., LtdSparkFun Electronics
Series
-*A3200AdaptiveATE1CM23-1.9CM29-1.9CM30-1.9CM35-1.9CPCP07-MCP08-M
Packaging
BagBoxBulkTray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Size / Dimension
-Rectangular - 1.79mm L x 1.52mm WRectangular - 10.16mm L x 8.13mm WRectangular - 10.20mm L x 6.02mm WRectangular - 10.20mm L x 8.10mm WRectangular - 10.80mm L x 6.60mm WRectangular - 10.97mm L x 8.79mm WRectangular - 10.97mm L x 9.88mm WRectangular - 11.00mm L x 8.80mm WRectangular - 11.38mm L x 8.94mm WRectangular - 11.40mm L x 8.90mm WRectangular - 12.19mm L x 5.99mm W
Qmax @ Th
26mW @ 23°C40mW @ 23°C72mW @ 23°C108mW @ 23°C0.2W @ 25°C0.2W @ 27°C281mW @ 23°C0.3W @ 25°C0.3W @ 27°C0.4W @ 25°C0.4W @ 27°C0.4W @ 50°C
Delta Tmax @ Th
25°C @ 27°C36°C @ 23°C45°C @ 25°C47°C @ 25°C50°C @ 23°C50°C @ 25°C53°C @ 27°C56°C @ 27°C56.5°C @ 27°C58°C @ 27°C59°C @ 27°C60°C @ 27°C
Height
0.60mm0.62mm1.62mm1.65mm1.67mm1.68mm1.70mm1.71mm1.80mm1.88mm1.95mm1.96mm
Number of Stages
12345
Current - Max
0.5 A0.6 A0.7 A0.8 A1 A1.1 A1.2 A1.3 A1.4 A1.5 A1.6 A1.8 A
Voltage - Max
0.5 V500 mV0.7 V0.8 V0.9 V900 mV1 V1.3 V1.4 V1.7 V1.9 V2 V
Resistance
1.24 mOhms23 mOhms160 mOhms190 mOhms200 mOhms230 mOhms240 mOhms270 mOhms290 mOhms300 mOhms310 mOhms330 mOhms
Operating Temperature
35°C63°C67°C68°C72.5°C74.5°C75.5°C80°C83°C85°C90°C100°C120°C125°C
Features
-Lead WiresLead Wires, Buss WireLead Wires, Exterior Metallization (Both Sides Pre-Tinned)Lead Wires, Exterior Metallization (Both Sides)Lead Wires, Exterior Metallization (One Side)Lead Wires, Graphite PadsLead Wires, LappedLead Wires, Lapped, Graphite PadsLead Wires, Lapped, Non-SealedLead Wires, Lapped, Pellet Measurement, SealedLead Wires, Lapped, SealedLead Wires, Lapped, Sealed, Graphite PadsLead Wires, Non-Sealed
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.