Evaluation, Development Board Enclosures

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Platform
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Material Flammability Rating
ED-PI5CASE-OS
ED-PI5CASE-OS
CASE ALUM SILVER 3.465"LX2.283"W
EDATEC
286
In Stock
1 : £4.62000
Box
Box
Active
Case
Raspberry Pi 5
3.465" L x 2.283" W (88.00mm x 58.00mm)
1.024" (26.00mm)
7.91in² (51.0cm²)
Hand Held, End Panel and Cover
Metal, Aluminum
Silver
0.020" (0.50mm)
-
-
ED-PI5CASE-OB
ED-PI5CASE-OB
CASE ALUM BLK 3.465"LX2.283"W
EDATEC
218
In Stock
1 : £4.62000
Box
Box
Active
Case
Raspberry Pi 5
3.465" L x 2.283" W (88.00mm x 58.00mm)
1.024" (26.00mm)
7.91in² (51.0cm²)
Hand Held, End Panel and Cover
Metal, Aluminum
Black
0.020" (0.50mm)
PCB Supports
-
ED-PI5CASE-BS
ED-PI5CASE-BS
CASE ALUM SILVER 3.622"LX2.339"W
EDATEC
237
In Stock
1 : £11.08000
Box
Box
Active
Case
Raspberry Pi 5
3.622" L x 2.339" W (92.00mm x 59.40mm)
0.984" (25.00mm)
8.46in² (54.6cm²)
Hand Held, End Panel and Cover
Metal, Aluminum
Silver
0.020" (0.50mm)
-
-
ED-PI5CASE-BB
ED-PI5CASE-BB
CASE ALUM BLK 3.622"LX2.339"W
EDATEC
193
In Stock
1 : £11.08000
Box
Box
Active
Case
Raspberry Pi 5
3.622" L x 2.339" W (92.00mm x 59.40mm)
0.984" (25.00mm)
8.46in² (54.6cm²)
Hand Held, End Panel and Cover
Metal, Aluminum
Black
0.020" (0.50mm)
-
-
Showing
of 4

Evaluation, Development Board Enclosures


Development Board Enclosures are designed to hold a specific evaluation platform board. Example evaluation boards include Arduino, Banana Pi, BeagleBone, Raspberry Pi, PandaBoard, and micro:bit to name a few.