Sensor Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : £7.88000 Bulk | - | Bulk | Active | Current Sensor | 5A | Analog | 400mV/A | 4.5V ~ 5.5V | - | Board(s) | ACS723 | ||
1 In Stock 9 Factory | 1 : £333.22000 Box | - | Box | Active | Load Cell | - | - | - | 5V, USB | Yes, MCU, 32-Bit | Board(s) | MAX6071, MAX8574, MAX11254, MAX17651 |