Sensor Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : £72.51000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 122mm x 104mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1220PC01 | |||
38 In Stock | 1 : £72.67000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 158mm x 134mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1580PC01 | |||
59 In Stock | 1 : £83.53000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 180mm x 164mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1800PC01 | |||
22 In Stock | 1 : £86.90000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 209mm x 194mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC2090PC01 | |||
3 In Stock | 1 : £104.79000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 346mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC3460PC01 | |||
24 In Stock | 1 : £385.01000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 104mm ~ 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 |