Op Amp Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Gain Bandwidth Product | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Utilized IC / Part | Contents | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : £40.11000 Bulk | - | Bulk | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 170µA | 2.7V ~ 5.5V | BD14210 | Board(s) | ||
3 In Stock | 1 : £66.42000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 240µA | 2.7V ~ 5.5V | BD14222 | Board(s) | ||
3 In Stock | 1 : £66.42000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 240µA | 2.7V ~ 5.5V | BD14220 | Board(s) | ||
3 In Stock | 1 : £66.42000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 240µA | 2.7V ~ 5.5V | BD14221 | Board(s) | ||
2 In Stock | 1 : £66.42000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 300µA | 2.7V ~ 18V | BD14232 | Board(s) | ||
2 In Stock | 1 : £66.42000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 170µA | 2.7V ~ 5.5V | BD14211 | Board(s) | ||
5 In Stock | 1 : £27.22000 Box | - | Box | Active | 1 - Single | General Purpose | Single-Ended, Rail-to-Rail | 2V/µs | - | 4MHz | 25mA | 585µA | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | TLR377 | Board(s) | ||
0 In Stock Check Lead Time | 1 : £66.42000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 300µA | 2.7V ~ 18V | BD14231 | Board(s) | ||
0 In Stock Check Lead Time | 1 : £95.82000 Box | - | Box | Active | 1 - Single | Current Sense | Single-Ended | - | - | - | - | 300µA | 2.7V ~ 5.5V | BD14230 | Board(s) |