Op Amp Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Amplifier Type
Output Type
Slew Rate
-3db Bandwidth
Gain Bandwidth Product
Current - Output / Channel
Current - Supply (Main IC)
Voltage - Supply, Single/Dual (±)
Utilized IC / Part
Contents
OPA1622EVM
OPA1622EVM
EVAL BOARD FOR OPA1622
Texas Instruments
10
In Stock
1 : £22.16000
Bulk
Bulk
Active
2 - Dual
Audio
Single-Ended
10V/µs
-
32MHz
145mA
2.6mA
4V ~ 36V, ±2V ~ 18V
OPA1622
Board(s)
OPA1688EVM
OPA1688EVM
EVAL BOARD FOR OPA1688
Texas Instruments
3
In Stock
1 : £22.16000
Box
Box
Active
2 - Dual
Audio
Single-Ended, Rail-to-Rail
8V/µs
-
10MHz
75mA
1.6mA
4.5V ~ 36V, ±2.25V ~ 18V
OPA1688
Board(s)
Showing
of 2

Op Amp Evaluation Boards


Op Amp Evaluation boards are circuit boards populated with components and used to provide a working example of a specific op amp or device. The channels per IC can be single, dual, triple, quad, or octal, with amplifier types of audio, buffer, differential, instrumentation, and power to name a few.