Op Amp Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : £46.56000 Box | - | Box | Active | 1 - Single | Isolation | Differential | - | 340 kHz | 14 mA | 10 mA | 3V ~ 5.5V | Fully Populated | Board(s) | AMC3302 | ||
75 In Stock | 1 : £4.75000 Bulk | - | Bulk | Active | 1 - Single | General Purpose | Single-Ended | - | - | - | - | - | Bare (Unpopulated) | Board(s) | 8-SOIC Package | ||
20 In Stock | 1 : £46.56000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential | 52V/µs | 150 MHz | 85 mA | 12.3 mA | 4V ~ 33V, ±2V ~ 16.5V | Fully Populated | Board(s) | THS4131 | ||
9 In Stock | 1 : £71.38000 Box | - | Box | Active | 2 - Dual | Instrumentation | Differential, Single-Ended, Rail-to-Rail | 2V/µs | 1.5 MHz | 15 mA | 750 µA | 4.5V ~ 36V, ±2.25V ~ 18V | Fully Populated | Board(s) | AD8224 | ||
31 In Stock | 1 : £4.75000 Box | - | Box | Active | 1 - Single | General Purpose | Single-Ended | - | - | - | - | - | Bare (Unpopulated) | Board(s) | 8-MSOP Package | ||
3 In Stock 15 Factory | 1 : £52.41000 Box | - | Box | Active | 1 - Single | General Purpose | Single-Ended, Rail-to-Rail | 2.2V/µs | - | 25 mA | 400 µA | 4.75V ~ 38V, ±2.4V ~ 19V | Fully Populated | Board(s) | MAX9945 | ||
1 In Stock | 1 : £155.49000 Box | - | Box | Active | 1 - Single | Transimpedance | Single-Ended | - | - | - | - | 5V | Fully Populated | Board(s) | LTC6560 | ||
3 In Stock | 1 : £60.47000 Bulk | - | Bulk | Active | 2 - Dual | Differential | Differential | 1100V/µs | 900 MHz | 45 mA | 100 mA | 4V ~ 5.5V, ±2V ~ 2.5V | Fully Populated | Board(s) | LT1993-4 | ||
2 In Stock | 1 : £60.47000 Bulk | - | Bulk | Active | 2 - Dual | Differential | Differential | 1100V/µs | 700 MHz | 45 mA | 100 mA | 4V ~ 5.5V, ±2V ~ 2.5V | Fully Populated | Board(s) | LT1993-10 |