Linear Voltage Regulator Evaluation Boards

Results: 177
Stocking Options
Environmental Options
Media
Exclude
177Results
Applied FiltersRemove All

Showing
of 177
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
28
In Stock
1 : £44.39000
Bulk
Bulk
Active
1 - Single
19.5V
500mA
1.8V ~ 20V
Positive Adjustable
Board(s)
LT3045-1
DC2362A
DC2362A
EVAL BOARD FOR LT3033
Analog Devices Inc.
52
In Stock
1 : £74.40000
Box
-
Box
Active
1 - Single
0.9V
3A
1.05V ~ 10V
Positive Adjustable
Board(s)
LT3033
DC2491A
DC2491A
EVAL BOARD FOR LT3045
Analog Devices Inc.
19
In Stock
1 : £78.66000
Box
-
Box
Active
1 - Single
3.3V
500mA
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3045
11
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
3V
2A
2.3V ~ 6.5V
Positive Adjustable
Board(s)
ADM7172
9
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
5V
800mA
4.5V ~ 16V
Positive Fixed
Board(s)
ADM7150
12
In Stock
1 : £44.39000
Bulk
Bulk
Active
1 - Single
-3.3V
500mA
-3.8V ~ -20V
Negative Adjustable
Board(s)
LT3094
DC2246B
DC2246B
EVAL BOARD FOR LT3042
Analog Devices Inc.
2
In Stock
1 : £63.31000
Box
-
Box
Active
1 - Single
3.3V
200mA
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3042
DC1870A
DC1870A
EVAL BOARD FOR LT3081
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £63.31000
Box
-
Box
Active
1 - Single
1.2V, 1.5V, 1.8V, 2.5V, 3.3V or 5V
1.5A
2.8V ~ 36V
Positive Adjustable
Board(s)
LT3081
12
In Stock
1 : £73.64000
Box
-
Box
Active
1 - Single
0.5V ~ 4.2V
3A
0.6V ~ 5.5V
Positive Adjustable
Board(s)
LT3073
DC3158A
DC3158A
EVAL BOARD FOR LT3041
Analog Devices Inc.
11
In Stock
1 : £73.64000
Box
-
Box
Active
1 - Single
3.32V
1A
2.2V ~ 20V
Positive Adjustable
Board(s)
LT3041
DC1622A
DC1622A
EVAL BOARD FOR LT3032
Analog Devices Inc.
10
In Stock
1 : £74.40000
Box
-
Box
Active
2 - Dual
±5V
150mA, 150mA
±2.3V ~ ±20V
Positive and Negative Adjustable
Board(s)
LT3032
DC2637A
DC2637A
EVAL BOARD FOR LT3045EDD1
Analog Devices Inc.
1
In Stock
1 : £74.40000
Box
-
Box
Active
1 - Single
3.29V
2A
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3045EDD-1
DC2624A
DC2624A
EVAL BOARD FOR LT3094
Analog Devices Inc.
3
In Stock
1 : £78.66000
Box
-
Box
Active
1 - Single
-3.3V
500mA
-3.8V ~ -20V
Negative Adjustable
Board(s)
LT3094
0
In Stock
Check Lead Time
1 : £34.85000
Box
-
Box
Active
1 - Single
3.3V
150mA
2.2V ~ 5.5V
Positive Adjustable
Board(s)
ADP165
3
In Stock
1 : £39.66000
Box
-
Box
Active
1 - Single
3.3V
200mA
2.7V ~ 40V
Positive Adjustable
Board(s)
ADP7142
1
In Stock
1 : £40.06000
Bulk
Bulk
Active
1 - Single
1.8V, 3.3V
150mA
-
Positive Fixed
Board(s)
ADP160
2
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
-15V
200mA
-2.7V ~ -28V
Negative Adjustable
Board(s)
ADP7182
2
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
0.5V ~ 1.5V
2A
-
Positive Adjustable
Board(s)
ADP1762
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
-15V
200mA
-2.7V ~ -28V
Negative Adjustable
Board(s)
ADP7182
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
3.3V
200mA
2.7V ~ 20V
Negative Adjustable
Board(s)
ADP7118
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
3.3V
200mA
2.7V ~ 20V
Negative Adjustable
Board(s)
ADP7118
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
3.3V
200mA
2.7V ~ 40V
Positive Adjustable
Board(s)
ADP7142
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
3.3V
600mA
2.3V ~ 5.5V
Positive Fixed
Board(s)
ADM7154
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
-
600mA
2.3V ~ 5.5V
Positive Adjustable
Board(s)
ADM7155
1
In Stock
1 : £43.52000
Box
-
Box
Active
1 - Single
-
2A
2.3V ~ 5.5V
Positive Adjustable
Board(s)
ADP7159
Showing
of 177

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.