Linear Voltage Regulator Evaluation Boards

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
17
In Stock
1 : £53.31000
Bulk
Bulk
Active
1 - Single
19.5V
500mA
1.8V ~ 20V
Positive Adjustable
Board(s)
LT3045-1
DC2637A
EVAL BOARD FOR LT3045EDD1
Analog Devices Inc.
8
In Stock
1 : £89.35000
Box
-
Box
Active
1 - Single
3.29V
2A
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3045EDD-1
DC2593A
EVAL BOARD FOR LT30451
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £94.45000
Bulk
-
Bulk
Active
1 - Single
3.3V
500mA
3.8V ~ 20V
Positive Adjustable
Board(s)
LT3045-1
Showing
of 3

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.