Linear Voltage Regulator Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Contents
Utilized IC / Part
22
In Stock
1 : £117.38000
Box
-
Box
Active
2 - Dual
±3.32V
500mA
±1.8V ~ ±20V
Positive and Negative Adjustable
Board(s)
LT3097
TPS7A4501EVM-385
EVAL BOARD FOR TPS7A4501
Texas Instruments
60
In Stock
This product has a maximum purchase limit
1 : £17.97000
Box
-
Box
Active
1 - Single
1.21V ~ 20V
1.5A
2.1V ~ 20V
Positive Adjustable
Board(s)
TPS7A4501
Showing
of 2

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.