Evaluation and Demonstration Boards and Kits

Results: 4
Packaging
BoxBulk
Product Status
ActiveObsolete
Embedded
-Yes, ASIC
Primary Attributes
Full Speed (12Mbps)Full Speed (12Mbps), UART Signals via 8 Pads on the PCBFull Speed (12Mbps), UART Signals via 8-Pin Female ConnectorFull Speed (12Mbps), UART Signals via 8, 6" Flying Leads Connected to the PCB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Embedded
Utilized IC / Part
Primary Attributes
Supplied Contents
152
In Stock
1 : £7.39000
Bulk
Bulk
Obsolete
Interface
USB 2.0 to UART
-
FT234XD
Full Speed (12Mbps)
Board(s)
60
In Stock
1 : £10.21000
Box
Box
Active
Interface
USB 2.0 to UART
-
FT234XD
Full Speed (12Mbps), UART Signals via 8-Pin Female Connector
Board(s)
45
In Stock
1 : £9.44000
Box
Box
Obsolete
Interface
USB 2.0 to UART
Yes, ASIC
FT234XD
Full Speed (12Mbps), UART Signals via 8 Pads on the PCB
Board(s)
41
In Stock
1 : £9.44000
Box
Box
Obsolete
Interface
USB 2.0 to UART
Yes, ASIC
FT234XD
Full Speed (12Mbps), UART Signals via 8, 6" Flying Leads Connected to the PCB
Board(s)
Showing
of 4

Evaluation and Demonstration Boards and Kits


Products within this family provide a convenient means of evaluating the performance or behavior of some focus device, in the context of a proven implementation that is generally well-documented and supported by evaluation software, as appropriate. Typically consisting of a printed circuit board on which the focus device has been populated along with necessary or helpful support components, additional components such as cabling or power supplies may also be included. Evaluation platforms for device classes that are particularly numerous or distinctive in their classification such as ADCs, DACs, and switch-mode power supplies may be grouped together as a separate product family.