DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 68
Stocking Options
Environmental Options
Media
Exclude
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
2
In Stock
10
Factory
1 : £29.85000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
2.5A
6.5V ~ 60V
Buck
500kHz
Board(s)
MAX17783C
2
In Stock
25
Factory
1 : £29.85000
Box
Box
Active
DC/DC Converter
1 Non-Isolated Output
-
-5V
1A
16V ~ 55V
Inverting
600kHz
Board(s)
MAX17578
0
In Stock
6
Factory
Check Lead Time
1 : £27.21000
Box
Box
Active
DC/DC, Step Down
2 Non-Isolated Outputs
-
3.3V, 5V
3.5A, 3.5A
4.5V ~ 60V
Buck
500kHz
Board(s)
MAX17573
0
In Stock
6
Factory
Check Lead Time
1 : £29.85722
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
2A
4.5V ~ 36V
Buck
800kHz
Board(s)
MAXM17633
0
In Stock
7
Factory
Check Lead Time
1 : £52.93000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
5A
7.5V ~ 42V
Buck
450kHz
Board(s)
MAXM17546
9
In Stock
1 : £31.30000
Box
Box
Discontinued at Digi-Key
DC/DC, Step Down
1 Non-Isolated Output
-
5V
3A
10V ~ 60V
-
650kHz
Board(s)
MAXM17574
0
In Stock
156
Factory
Check Lead Time
1 : £1.42000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
300mA
4.5V ~ 60V
Buck
500kHz
Board(s)
MAX15062
1
In Stock
23
Factory
1 : £24.85000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
300mA
8.5V ~ 60V
Buck
550kHz
Board(s)
MAXM15066
4
In Stock
20
Factory
1 : £28.21000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
1A
7V ~ 60V
Buck
900kHz
Board(s)
MAXM17572
3
In Stock
20
Factory
1 : £29.85000
Box
Box
Active
DC/DC Converter
1 Non-Isolated Output
-
-12V
800mA
16V ~ 48V
Inverting
600kHz
Board(s)
MAX17577
0
In Stock
6
Factory
Check Lead Time
1 : £29.85000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
15V
3A
19V ~ 60V
Buck
700kHz
Board(s)
MAXM17537
0
In Stock
5
Factory
Check Lead Time
1 : £29.85000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
12V
2A
18V ~ 36V
Buck
1.8MHz
Board(s)
MAXM17635
1
In Stock
18
Factory
1 : £29.85722
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
300mA
7V ~ 76V
Buck
400kHz
Board(s)
MAX17760
0
In Stock
3
Factory
Check Lead Time
1 : £31.30115
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
300mA
6.5V ~ 60V
Buck
500kHz
Board(s)
MAX15062
3
In Stock
7
Factory
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
100mA
6V ~ 60V
Buck
220kHz
Board(s)
MAX17552
2
In Stock
7
Factory
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
300mA
4.5V ~ 60V
Buck
500kHz
Board(s)
MAX15062
1
In Stock
5
Factory
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
500mA
4.5V ~ 60V
Buck
600kHz
Board(s)
MAX17501A
1
In Stock
9
Factory
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
1A
7V ~ 60V
Buck
600kHz
Board(s)
MAX17502F
1
In Stock
13
Factory
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
12V
300mA
14V ~ 60V
Buck
500kHz
Board(s)
MAX15062
1
In Stock
7
Factory
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
2.5A
5V ~ 60V
Buck
450kHz
Board(s)
MAX17503
0
In Stock
9
Factory
Check Lead Time
1 : £31.30000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
100mA
6V ~ 60V
Buck
220kHz
Board(s)
MAX17552
3
In Stock
180
Factory
1 : £33.80000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
300mA
4.5V ~ 42V
Buck
500kHz
Board(s)
MAXM15462
1
In Stock
8
Factory
1 : £33.80000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
5V
100mA
14V ~ 60V
Buck
450kHz
Board(s)
MAXM17552
1
In Stock
5
Factory
1 : £33.80000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
300mA
5.5V ~ 42V
Buck
550kHz
Board(s)
MAXM15465
1
In Stock
15
Factory
1 : £27.21000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
1A
3.6V ~ 5.5V
Buck
4MHz
Board(s)
MAXM17624
Showing
of 68

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.