DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : £74.33000 Box | Box | Active | AC/DC, Primary Side | 2 Non-Isolated Outputs | 15W | 5V, 12V | 1.2A, 750mA | 85 ~ 277 VAC | Flyback | - | Board(s) | INN3673C | |||
4 In Stock | 1 : £74.33000 Box | Box | Active | AC/DC, Primary and Secondary Side | 1 Non-Isolated Output | 65W | 20V | 3.25A | 90 ~ 265 VAC | Flyback | - | Board(s) | INN3679C | |||
0 In Stock | 2 : £74.33000 Box | Box | Obsolete | AC/DC Converter | 2 Isolated Outputs | 10W | 5V, 12V | 700mA, 300mA | 90 ~ 265 VAC | Flyback | - | Board(s) | INN3672C |