DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : £72.40000 Box | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 1.2V, 1.8V, 2.5V, 3.3V or 5V | 1A | 2.7V ~ 17V | Buck | 1MHz | Board(s) | LTC3621 | ||
1 In Stock | 1 : £72.40000 Box | - | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 1.2V | 1A | 2.7V ~ 17V | Buck | 2.25MHz | Board(s) | LTC3621-2 |