DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £31.68000 Bulk | Bulk | Active | AC/DC, Primary Side | 1 Non-Isolated Output | 80 mW | 5V | 160mA | 80 ~ 265 VAC | Buck | 30kHz | Board(s) | VIPer06 | |||
3 In Stock | 1 : £35.65000 Box | Box | Active | AC/DC, Non-Isolated | 1 Non-Isolated Output | 2 W | 12V | 150mA | 85 ~ 264 VAC | Buck-Boost | - | Board(s) | VIPer06 | |||
1 In Stock | 1 : £47.51000 Box | Box | Active | AC/DC, Primary Side | 1 Non-Isolated Output | 4 W | 12V | 350mA | 90 ~ 265 VAC | Flyback | - | Board(s) | VIPer06 | |||
0 In Stock Check Lead Time | 1 : £36.65000 Box | Box | Active | AC/DC, Primary Side | 1 Non-Isolated Output | - | 12V | 350mA | 90 ~ 265 VAC | Flyback | - | Board(s) | VIPer06 | |||
4 In Stock | 1 : £38.63000 Bulk | Bulk | Active | AC/DC, Primary Side | 1 Isolated Output | 4 W | 12V | 333mA | 85 ~ 265 VAC | Flyback | 115kHz | Board(s) | VIPer06 | |||
1 In Stock | 1 : £40.60000 Bulk | Bulk | Active | AC/DC, Primary Side | 1 Non-Isolated Output | - | 12V | 140mA | 85 ~ 265 VAC, 100V ~ 375V | Buck | 30kHz | Board(s) | VIPer06 | |||
4 In Stock | 1 : £42.58000 Box | Box | Active | AC/DC, Primary Side | 1 Isolated Output | 3 W | 5V | 600mA | 85 ~ 265 VAC | Flyback | 115kHz | Board(s) | VIPer06 | |||
0 In Stock Check Lead Time | 1 : £42.58000 Box | Box | Active | AC/DC, Primary Side | 1 Isolated Output | 4 W | 12V | 333mA | 85 ~ 265 VAC | Flyback | 115kHz | Board(s) | VIPer06 | |||
1 In Stock | 1 : £58.30000 Box | Box | Active | AC/DC, Primary Side | 1 Non-Isolated Output | 1.8 W | 12V | 150mA | 90 ~ 264 VAC | Buck | 30kHz | Board(s) | VIPer06 |