DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
PI3301-00-EVAL1
PI3301-00-EVAL1
EVAL BOARD FOR PI330100
Vicor Corporation
0
In Stock
Check Lead Time
1 : £40.24000
Bulk
-
Bulk
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
10A
8V ~ 36V
Buck
650kHz
Board(s)
PI3301-00
DKIT-AC-xx-POL-00
DKIT-AC-24-POL-00
EVAL BOARD FOR PI330100 PI330200
Vicor Corporation
0
In Stock
Check Lead Time
1 : £3,290.99000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V, 5V, 12V
-
-
Buck
-
Board(s)
PI3301-00, PI3302-00, PI3303-00
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.