DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
TPS55340EVM-017
EVAL BOARD FOR TPS55340
Texas Instruments
7
In Stock
1 : £44.02000
Box
-
Box
Active
DC/DC, Step Up
1 Non-Isolated Output
-
24V
800mA
5V ~ 12V
Boost
600kHz
Board(s)
TPS55340
PMLKBOOSTEVM
EVAL BOARD FOR LM5122 TPS55340
Texas Instruments
20
In Stock
This product has a maximum purchase limit
1 : £79.95000
Bulk
-
Bulk
Active
DC/DC, Step Up
2 Non-Isolated Outputs
-
24V, 24V
2A, 1.9A
5V ~ 12V, 9V ~ 20V
Boost
-
Board(s)
LM5122, TPS55340
TPS55340EVM-147
EVAL BOARD FOR TPS55340
Texas Instruments
1
In Stock
1 : £44.02000
Box
-
Box
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
12V
1A
6V ~ 18V
-
500kHz
Board(s)
TPS55340
TPS55340EVM-148
EVAL BOARD FOR TPS55340
Texas Instruments
1
In Stock
1 : £44.02000
Box
-
Box
Active
DC/DC, Step Down
1 Isolated Output
-
5V
2.5A
8V ~ 24V
Flyback
350kHz
Board(s)
TPS55340
Showing
of 4

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.