DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
DC1342B
EVAL BOARD FOR LT3758A
Analog Devices Inc.
10
In Stock
1 : £130.05000
Box
-
Box
Active
DC/DC, Step Up or Down
1 Non-Isolated Output
-
24V
1A
18V ~ 72V
-
300kHz
Board(s)
LT3758A
DC1412A
EVAL BOARD FOR LT3758
Analog Devices Inc.
1
In Stock
1 : £130.05000
Box
-
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
3.3V
3A
18V ~ 75V
Flyback
300kHz
Board(s)
LT3758
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.