DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
DC1084A-A
DC1084A-A
EVAL BOARD FOR LTM4602
Analog Devices Inc.
1
In Stock
1 : £60.58000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
6A
4.5V ~ 20V
Buck
800kHz
Board(s)
LTM4602
DC1084A-B
DC1084A-B
EVAL BOARD FOR LTM4602HV
Analog Devices Inc.
1
In Stock
1 : £61.43000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
6A
4.5V ~ 28V
Buck
800kHz
Board(s)
LTM4602HV
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.