DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Contents
Utilized IC / Part
DC1414B-B
EVAL BOARD FOR LTM4601AHV
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £66.54000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
12A
5V ~ 28V
Buck
850kHz
Board(s)
LTM4601AHV
DC1041A-B
EVAL BOARD FOR LTM4601HV
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £66.54000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
12A
4.5V ~ 28V
Buck
800kHz
Board(s)
LTM4601HV
DC1041A-A
EVAL BOARD FOR LTM4601
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £66.54000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
12A
4.5V ~ 20V
Buck
850kHz
Board(s)
LTM4601
DC1118A-A
EVAL BOARD FOR LTM4601
Analog Devices Inc.
1
In Stock
1 : £76.48000
Box
Box
Active
DC/DC, Step Down
2 Non-Isolated Outputs
-
2.5V, 3.3V
12A, 10A
5V ~ 20V
Buck
750kHz
Board(s)
LTM4601
EVAL BOARD FOR LTM4601
EVAL BOARD FOR LTM4601
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £76.48000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V
20A
5V ~ 20V
Buck
750kHz
Board(s)
LTM4601
EVAL BOARD FOR LTM4601
EVAL BOARD FOR LTM4601
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £86.39000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V
30A
5V ~ 20V
Buck
750kHz
Board(s)
LTM4601
EVAL BOARD FOR LTM4601
EVAL BOARD FOR LTM4601
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £86.39000
Box
Box
Active
DC/DC, Step Down
3 Non-Isolated Outputs
-
1.8V, 2.5V, 3.3V
12A, 12A, 10A
5V ~ 20V
Buck
750kHz
Board(s)
LTM4601
EVAL BOARD FOR LTM4601
EVAL BOARD FOR LTM4601
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £96.26000
Box
Box
Active
DC/DC, Step Down
1 Non-Isolated Output
-
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V
40A
5V ~ 20V
Buck
750kHz
Board(s)
LTM4601
EVAL BOARD FOR LTM4601
EVAL BOARD FOR LTM4601
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £96.26000
Box
Box
Active
DC/DC, Step Down
4 Non-Isolated Outputs
-
1.5V, 1.8V, 2.5V, 3.3V
12A, 12A, 12A, 10A
5V ~ 20V
Buck
750kHz
Board(s)
LTM4601
Showing
of 9

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.