DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £38.38000 Bulk | Bulk | Active | AC/DC, Primary Side | 2 Isolated Outputs | 15W | 5V, 12V | 1.2A, 750mA | 85 ~ 265 VAC | Flyback | 60kHz | Board(s) | VIPer37 | |||
3 In Stock | 1 : £32.77000 Bulk | Bulk | Active | AC/DC, Primary Side | 1 Isolated Output | 7.2W | 12V | 600mA | 85 ~ 265 VAC | Flyback | - | Board(s) | VIPer0P | |||
0 In Stock Check Lead Time | 1 : £36.52000 Bulk | Bulk | Active | AC/DC, Primary Side | 1 Isolated Output | 4W | 12V | 333mA | 85 ~ 265 VAC | Flyback | 115kHz | Board(s) | VIPer06 | |||
4 In Stock | 1 : £40.25000 Box | Box | Active | AC/DC, Primary Side | 1 Isolated Output | 3W | 5V | 600mA | 85 ~ 265 VAC | Flyback | 115kHz | Board(s) | VIPer06 | |||
0 In Stock Check Lead Time | 1 : £40.25000 Box | Box | Active | AC/DC, Primary Side | 1 Isolated Output | 4W | 12V | 333mA | 85 ~ 265 VAC | Flyback | 115kHz | Board(s) | VIPer06 | |||
0 In Stock Check Lead Time | 1 : £55.11000 Bulk | Bulk | Active | AC/DC, Primary Side | 2 Isolated Outputs | - | 5V, 12V | 1.2A, 750mA | 85 ~ 265 VAC | Flyback | 60kHz | Board(s) | VIPer37 | |||
0 In Stock Check Lead Time | 1 : £129.94000 Box | - | Box | Active | AC/DC, Primary Side and PFC | 1 Isolated Output | 150W | 12V | 12.5A | 90 ~ 264 VAC | Flyback | - | Board(s) | L6563H, L6699, SRK2001 |