Evaluation and Demonstration Boards and Kits
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Embedded | Utilized IC / Part | Primary Attributes | Secondary Attributes | Contents | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock | 1 : £16.71000 Box | Box | Active | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-32Q | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Second USB Port is Available via Pins, Traffic LEDs | Board(s) | |||
450 In Stock | 1 : £20.05000 Box | Box | Active | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-32Q | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | On-Board LEDs | Board(s) | |||
49 In Stock | 1 : £21.30000 Box | Box | Active | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-48Q | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Second USB Port is Available via Pins, Traffic LEDs | Board(s) | |||
0 In Stock | Obsolete | Box | Obsolete | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-64Q | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | Second USB Port is Available via Pins, Traffic LEDs | Board(s) | |||
0 In Stock | Obsolete | Box | Obsolete | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-48Q | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | On-Board LEDs | Board(s) | |||
0 In Stock | Obsolete | Box | Obsolete | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2-64Q | Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces | On-Board LEDs | Board(s) | |||
0 In Stock | Obsolete | Box | Obsolete | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2 | 1 Type-B and 2 Type-A USB Connectors | On-Board LEDs | Board(s), Cable(s), Power Supply | |||
0 In Stock | Obsolete | Box | Obsolete | Interface | USB 2.0 Host/Controller | Yes, ASIC | VNC2 | 1 Type-B and 2 Type-A USB Connectors | On-Board LEDs | Board(s), Cable(s), Power Supply |