EMI/RFI Filters (LC, RC Networks)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 100MHz (Cutoff) | 20dB @ 500MHz | 3 | 100 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.19mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 18MHz (Cutoff) | 20dB @ 500MHz | 2 | 100 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.19mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 200MHz (Cutoff) | 20dB @ 500MHz | 2 | 100 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.19mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 25MHz (Cutoff) | 20dB @ 500MHz | 2 | 100 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.19mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 40MHz (Cutoff) | 20dB @ 500MHz | 2 | 100 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.19mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 1st | RC (T-Type) | 1 | - | - | 2 | 100 mA | R = 70Ohms, C = 85pF | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 25MHz (Center) | 6dB @ 100MHz | 0.5 | 300 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 25V | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 32.5MHz (Center) | 4dB @ 100MHz | 0.5 | 300 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 25V | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 1st | RC (T-Type) | 1 | - | - | 2 | 100 mA | R = 70Ohms, C = 50pF | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 10V | Surface Mount | 0805 (2012 Metric), 4 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 15MHz (Center) | 10dB @ 100MHz | 0.5 | 300 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 25V | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 20.5MHz (Center) | 7dB @ 100MHz | 0.5 | 300 mA | - | No | -25°C ~ 85°C | Data Lines for Mobile Devices | 25V | Surface Mount, MLCC | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.059" (1.50mm) |