EMI/RFI Filters (LC, RC Networks)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
SOT-363
FILTER RC(PI) 33 OHMS ESD SMD
STMicroelectronics
4,648
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.12298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
-
-28dB @ 900MHz
33
R = 33Ohms, C = 47pF
Yes
-40°C ~ 125°C
USB
-
Surface Mount
6-TSSOP, SC-88, SOT-363
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.09mm)
SOT-363
FILTER RC(PI) 22 OHMS ESD SMD
STMicroelectronics
155
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.12298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
2nd
RC (Pi)
2
-
-28dB @ 900MHz
22
R = 22Ohms, C = 47pF
Yes
-40°C ~ 125°C
USB
-
Surface Mount
6-TSSOP, SC-88, SOT-363
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.09mm)
SOT-666
FILTER RC(PI) 33 OHMS ESD SMD
STMicroelectronics
0
In Stock
3,000 : £0.24114
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Low Pass
2nd
RC (Pi)
2
-
-25dB @ 900MHz
33
R = 33Ohms, C = 47pF
Yes
-40°C ~ 85°C
USB
-
Surface Mount
SOT-563, SOT-666
0.065" L x 0.065" W (1.66mm x 1.65mm)
0.024" (0.60mm)
Showing
of 3

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.