EMI/RFI Filters (LC, RC Networks)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,919 In Stock | 1 : £0.61000 Cut Tape (CT) 4,000 : £0.29033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 50MHz (Cutoff) | - | - | 75 mA | L = 350nH, C = 110pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
6,357 In Stock | 1 : £0.61000 Cut Tape (CT) 4,000 : £0.29033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 500MHz (Cutoff) | - | - | 100 mA | L = 42nH, C = 10pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
307 In Stock | 1 : £0.61000 Cut Tape (CT) 4,000 : £0.29287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 70MHz (Cutoff) | - | - | 75 mA | L = 230nH, C = 70pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 1 : £0.61000 Cut Tape (CT) 4,000 : £0.29287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Low Pass | 3rd | LC (T-Type) | 1 | 100MHz (Cutoff) | - | - | 75 mA | L = 150nH, C = 50pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 3rd | LC (Pi) | 1 | 300MHz (Cutoff) | - | - | 100 mA | L = 60nH, C = 19pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Low Pass | 3rd | LC (T-Type) | 1 | 500MHz (Cutoff) | 6dB @ 0MHz ~ 500MHz | - | 100 mA | L = 42nH, C = 10pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | 1 : £0.43000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 300MHz (Cutoff) | 6dB @ 0MHz ~ 300MHz | - | 100 mA | L = 74nH, C = 16pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | 1 : £0.44000 Cut Tape (CT) 4,000 : £0.21140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 150MHz (Cutoff) | - | - | 100 mA | L = 100nH, C = 34pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 300MHz (Cutoff) | - | 1.8 | 200 mA | L = 62nH, C = 18pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 150MHz (Cutoff) | - | - | 100 mA | L = 140nH, C = 32pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 200MHz (Cutoff) | - | 3.5 | 150 mA | L = 110nH, C = 25pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 500MHz (Cutoff) | - | 1.5 | 200 mA | L = 43nH, C = 10pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 200MHz (Cutoff) | - | - | 100 mA | L = 80nH, C = 24pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 500MHz (Cutoff) | - | - | 100 mA | L = 38nH, C = 11pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 200MHz (Cutoff) | 6dB @ 0MHz ~ 200MHz | - | 100 mA | L = 110nH, C = 22pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.024" (0.60mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 100MHz (Cutoff) | 6dB @ 0MHz ~ 100MHz | - | 75 mA | L = 150nH, C = 50pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 50MHz (Cutoff) | 6dB @ 0MHz ~ 50MHz | - | 75 mA | L = 350nH, C = 110pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (T-Type) | 1 | 70MHz (Cutoff) | 6dB @ 0MHz ~ 70MHz | - | 75 mA | L = 230nH, C = 70pF | No | -55°C ~ 125°C | General Purpose | 10V | Surface Mount | 0603 (1608 Metric), 3 PC Pad | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.035" (0.90mm) |