EMI/RFI Filters (LC, RC Networks)

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
3,068
In Stock
1 : £3.16000
Bulk
Bulk
Active
Low Pass
5th
LC
2
-
40dB @ 100kHz ~ 1GHz
-
15 A
-
No
-40°C ~ 125°C
Data Lines for Mobile Devices
25V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.335" (8.50mm)
1,890
In Stock
1 : £3.16000
Bulk
Bulk
Active
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
15 A
-
No
-40°C ~ 125°C
Data Lines for Mobile Devices
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.335" (8.50mm)
8,171
In Stock
1 : £3.75000
Cut Tape (CT)
400 : £2.21123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 1MHz ~ 1GHz
0.00043
20 A
C = 1µF
No
-40°C ~ 125°C
Data Lines for Mobile Devices
100V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.130" (3.30mm)
4-SMD, No Lead
BNX024H01L
FILTER LC 4.7UF SMD
Murata Electronics
1,085
In Stock
1 : £4.27000
Cut Tape (CT)
400 : £2.56365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 100kHz ~ 1GHz
0.00043
20 A
C = 4.7µF
No
-55°C ~ 125°C
-
50V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
171
In Stock
1 : £4.27000
Cut Tape (CT)
400 : £2.56365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 50kHz ~ 1GHz
0.00043
20 A
C = 10µF
No
-55°C ~ 125°C
-
25V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
2,633
In Stock
1 : £4.34000
Cut Tape (CT)
400 : £2.61078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 50kHz ~ 1GHz
0.00043
20 A
C = 10µF
No
-55°C ~ 125°C
-
50V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
1,407
In Stock
1 : £4.35000
Cut Tape (CT)
400 : £2.56365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 30kHz ~ 1GHz
0.00043
20 A
C = 47µF
No
-40°C ~ 105°C
Data Lines for Mobile Devices
16V
Surface Mount
4-SMD, J-Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
BNX003-11
BNX003-11
FILTER EMI SUPPRESSION BLOCK
Murata Electronics
441
In Stock
1 : £5.52000
Box
Box
Active
Low Pass
5th
LC
2
-
40dB @ 5MHz ~ 1GHz
-
10 A
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
150V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.492" (12.50mm)
BNX002-11
BNX002-11
FILTER EMI SUPPRESSION BLOCK
Murata Electronics
4,500
In Stock
1 : £5.88000
Box
Box
Active
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
10 A
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.492" (12.50mm)
BNX005-11
BNX005-11
FILTER EMI SUPPRESSION BLOCK
Murata Electronics
261
In Stock
1 : £7.36000
Box
Box
Active
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
15 A
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.512" (13.00mm)
138
In Stock
1 : £4.34000
Cut Tape (CT)
400 : £2.61078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 40kHz ~ 1GHz
0.00043
20 A
C = 22µF
No
-55°C ~ 125°C
-
16V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
4-SMD, No Lead
BNX029-01L
FILTER LC 100UF SMD
Murata Electronics
836
In Stock
1 : £4.35000
Cut Tape (CT)
400 : £2.56365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 15kHz ~ 1GHz
0.00043
20 A
C = 100µF
No
-40°C ~ 125°C
Data Lines for Mobile Devices
6.3V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
501
In Stock
1 : £4.57000
Strip
Strip
Active
Low Pass
5th
LC
2
-
35dB @ 1MHz ~ 1GHz
0.00043
15 A
C = 1µF
No
-40°C ~ 125°C
Data Lines for Mobile Devices
100V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.130" (3.30mm)
4-SMD, No Lead
BNX024H01B
FILTER LC 4.7UF SMD
Murata Electronics
65
In Stock
1 : £4.35000
Bulk
Bulk
Active
Low Pass
5th
LC
2
-
35dB @ 100kHz ~ 1GHz
0.00043
15 A
C = 4.7µF
No
-55°C ~ 125°C
-
50V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
31
In Stock
1 : £4.35000
Bulk
Bulk
Active
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
15 A
-
No
-55°C ~ 125°C
-
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.335" (8.50mm)
2
In Stock
1 : £3.43000
Cut Tape (CT)
400 : £2.06113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Low Pass
5th
LC
2
-
35dB @ 1MHz ~ 1GHz
0.00043
20 A
C = 1µF
No
-40°C ~ 125°C
Data Lines for Mobile Devices
50V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.130" (3.30mm)
15
In Stock
1 : £3.41000
Strip
Strip
Active
Low Pass
5th
LC
2
-
35dB @ 50kHz ~ 1GHz
0.00043
15 A
C = 10µF
No
-55°C ~ 125°C
-
25V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.146" (3.70mm)
0
In Stock
Check Lead Time
1 : £3.50000
Strip
Strip
Active
Low Pass
5th
LC
2
-
35dB @ 1MHz ~ 1GHz
0.00043
10 A
C = 1µF
No
-40°C ~ 125°C
Data Lines for Mobile Devices
50V
Surface Mount
4-SMD, No Lead
0.476" L x 0.358" W (12.10mm x 9.10mm)
0.130" (3.30mm)
0
In Stock
Obsolete
Bulk
Obsolete
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
10 A
-
No
-30°C ~ 85°C
Data Lines for Mobile Devices
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.512" (13.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Low Pass
5th
LC
2
-
40dB @ 5MHz ~ 1GHz
-
10 A
-
No
-30°C ~ 85°C
Data Lines for Mobile Devices
150V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.512" (13.00mm)
0
In Stock
Obsolete
Bulk
Obsolete
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
15 A
-
No
-30°C ~ 85°C
Data Lines for Mobile Devices
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.531" (13.50mm)
Showing
of 21

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.