EMI/RFI Filters (LC, RC Networks)

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Filter Order
Technology
Number of Channels
Center / Cutoff Frequency
Attenuation Value
Resistance - Channel (Ohms)
Current
Values
ESD Protection
Operating Temperature
Applications
Voltage - Rated
Mounting Type
Package / Case
Size / Dimension
Height
DSS1 SERIES
DSS1NB32A103Q91A
FILTER LC(T) 10000PF TH
Murata Electronics
57,673
In Stock
1,500 : £0.23109
Tape & Box (TB)
1 : £0.44000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Low Pass
3rd
LC (T-Type)
1
-
-
-
6 A
C = 10000pF
No
-40°C ~ 85°C
General Purpose
100V
Through Hole
Radial - 3 Leads
0.335" L x 0.138" W (8.50mm x 3.50mm)
0.295" (7.50mm)
BNX002-11
BNX002-11
FILTER EMI SUPPRESSION BLOCK
Murata Electronics
1,126
In Stock
1 : £6.35000
Box
Box
Active
Low Pass
5th
LC
2
-
40dB @ 1MHz ~ 1GHz
-
10 A
-
No
-40°C ~ 85°C
Data Lines for Mobile Devices
50V
Through Hole
Block, 4 Lead
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.492" (12.50mm)
53,041
In Stock
1,500 : £0.18114
Tape & Box (TB)
1 : £0.31000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Low Pass
3rd
LC (T-Type)
1
-
-
-
6 A
C = 2200pF
No
-40°C ~ 85°C
General Purpose
100V
Through Hole
Radial - 3 Leads
0.335" L x 0.138" W (8.50mm x 3.50mm)
0.295" (7.50mm)
18,607
In Stock
1,500 : £0.23322
Tape & Box (TB)
1 : £0.45000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Low Pass
3rd
LC (T-Type)
1
-
-
-
6 A
C = 1000pF
No
-40°C ~ 85°C
General Purpose
100V
Through Hole
Radial - 3 Leads
0.335" L x 0.138" W (8.50mm x 3.50mm)
0.295" (7.50mm)
1,101
In Stock
1,500 : £0.23322
Tape & Box (TB)
1 : £0.45000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Low Pass
3rd
LC (T-Type)
1
-
-
-
6 A
C = 6800pF
No
-40°C ~ 85°C
General Purpose
100V
Through Hole
Radial - 3 Leads
0.335" L x 0.138" W (8.50mm x 3.50mm)
0.295" (7.50mm)
Showing
of 5

EMI/RFI Filters (LC, RC Networks)


Products in this family integrate several passive components into a single device in a manner designed to yield a frequency dependent opposition to current flow. Though other types are available, a majority of them are of a low-pass type used to suppress the unwanted transmission of high frequency signals, which might otherwise cause interference or undesired operation.