EMI/RFI Filters (LC, RC Networks)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,687 In Stock | 1 : £3.30000 Bulk | Bulk | Active | Low Pass | 5th | LC | 2 | - | 40dB @ 100kHz ~ 1GHz | - | 15 A | - | No | -40°C ~ 125°C | Data Lines for Mobile Devices | 25V | Through Hole | Block, 4 Lead | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.335" (8.50mm) | |||
15 In Stock | 1 : £4.54000 Bulk | Bulk | Active | Low Pass | 5th | LC | 2 | - | 35dB @ 100kHz ~ 1GHz | 0.00043 | 15 A | C = 4.7µF | No | -55°C ~ 125°C | - | 50V | Surface Mount | 4-SMD, No Lead | 0.476" L x 0.358" W (12.10mm x 9.10mm) | 0.146" (3.70mm) |