Emergency Stop (E-Stop) Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : £69.84000 Bulk | - | Bulk | Active | Chassis Mount | Twist | - | - | - | - | - | Connector | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | ||
0 In Stock Check Lead Time | 1 : £66.81000 Bulk | - | Bulk | Active | Panel Mount, Front | Twist | - | - | - | - | - | Connector | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | ||
1 In Stock | 1 : £30.61000 Bulk | - | Bulk | Active | Panel Mount, Front | Twist | - | - | - | - | - | Solder Lug | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - | ||
0 In Stock Check Lead Time | 1 : £54.98000 Bulk | - | Bulk | Active | Panel Mount, Front | Twist | - | - | - | - | - | Solder Lug | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | -25°C ~ 70°C | - |