Emergency Stop (E-Stop) Switches

Results: 54
Stocking Options
Environmental Options
Media
Exclude
54Results
Applied FiltersRemove All

Showing
of 54
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
84-5220.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
932
In Stock
1 : £27.79000
Bag
Bag
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
-
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
786
In Stock
1 : £31.04000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
531
In Stock
1 : £32.20000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off
-
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
385
In Stock
1 : £33.11000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
54
In Stock
1 : £40.75000
Bag
Bag
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
Illuminated (Red)
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
330
In Stock
1 : £42.01000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
Illuminated (Red)
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
133
In Stock
1 : £44.77000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
Illuminated (Red)
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
163
In Stock
1 : £47.94000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off
Illuminated (Red)
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
84-5241.8D20
EMERGENCY STOP SWITCH, 32 MM, M
EAO
35
In Stock
1 : £46.75000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
120 V
24 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
65
In Stock
1 : £28.71000
Bag
Bag
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
-
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
15
In Stock
1 : £47.94000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off
Illuminated (Red)
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
23
In Stock
1 : £33.84000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off
-
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
MFG_84-5330.0020
SWITCH ESTOP TWIST RESET 5A 250V
EAO
17
In Stock
1 : £39.47000
Bag
Bag
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
Illuminated (Red)
5A (AC/DC)
250 V
250 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 65°C
-
84-5341.8D20
EMERGENCY STOP SWITCH, 32 MM, M
EAO
11
In Stock
1 : £55.33000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
120 V
24 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
84-5520.0040
EMERGENCY STOP SWITCH, 22.3 MM,
EAO
10
In Stock
1 : £40.10000
Bag
Bag
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
-
3A (AC), 2.5A (DC)
120 V
24 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
84-5540.0040
EMERGENCY STOP SWITCH, 22.3 MM,
EAO
6
In Stock
1 : £44.13000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2.5A (DC)
120 V
24 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
84-6340.0040
STOP SWITCH, 22.3 MM, 32 MM, M
EAO
6
In Stock
1 : £46.52000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2.5A (DC)
120 V
24 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
84-6330.0040
STOP SWITCH, 22.3 MM, 32 MM, M
EAO
5
In Stock
1 : £46.52000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
120 V
125 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
84-5530.0040
EMERGENCY STOP SWITCH, 22.3 MM,
EAO
5
In Stock
1 : £46.52000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
120 V
125 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
-
84-6341.2B20
STOP SWITCH, 22.3 MM, 32 MM, M
EAO
4
In Stock
1 : £50.26000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
Illuminated (Red)
3A (AC), 2.5A (DC)
120 V
24 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
30 VDC
84-6331.2B20
STOP SWITCH, 22.3 MM, 32 MM, M
EAO
3
In Stock
1 : £50.26000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off, Off-On
Illuminated (Red)
3A (AC), 220mA (DC)
120 V
125 V
Circular - 22.30mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
30 VDC
6
In Stock
1 : £63.90000
Bulk
Bulk
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
120 V
24 V
Circular - 22.30mm Dia
Wire Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
2.6 VDC
4
In Stock
1 : £63.90000
Bulk
Bulk
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
-
3A (AC), 2A (DC)
120 V
24 V
Circular - 22.30mm Dia
Wire Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
2.6 VDC
84-6341.2B40
STOP SWITCH, 22.3 MM, 32 MM, M
EAO
6
In Stock
1 : £68.31000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NC
On-Off
Illuminated (Red)
3A (AC), 2.5A (DC)
120 V
24 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
30 VDC
84-6331.2B40
STOP SWITCH, 22.3 MM, 32 MM, M
EAO
2
In Stock
1 : £68.31000
Bag
Bag
Active
Panel Mount, Front
Twist
DPST-NO/NC
On-Off, Off-On
Illuminated (Red)
3A (AC), 220mA (DC)
120 V
125 V
Circular - 22.30mm Dia
Cable Leads
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
-25°C ~ 70°C
30 VDC
Showing
of 54

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.