System On Chip (SoC)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Package / Case
Supplier Device Package
168
In Stock
1 : £16.17000
Tray
Tray
Active
MPU
ARM® Cortex®-A53, ARM® Cortex®-M7
-
544KB
DMA, PWM, WDT
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
1.4GHz, 750MHz
-
0°C ~ 95°C (TJ)
306-TFBGA
306-TFBGA (11x11)
168
In Stock
1 : £16.17000
Tray
Tray
Active
MPU
ARM® Cortex®-A53, ARM® Cortex®-M7
-
544KB
DMA, PWM, WDT
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
1.4GHz, 750MHz
-
0°C ~ 95°C (TJ)
306-TFBGA
306-TFBGA (11x11)
Showing
of 2

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.