System On Chip (SoC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : £234.65000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
48 In Stock | 1 : £288.34000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
171 In Stock | 1 : £95.54000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
33 In Stock | 1 : £261.77000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
64 In Stock | 1 : £51.04000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 25K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
36 In Stock | 1 : £79.45000 Tray | Tray | Active | MCU, FPGA | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
27 In Stock | 1 : £181.69000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
138 In Stock | 1 : £187.71000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
63 In Stock | 1 : £234.65000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
29 In Stock | 1 : £240.29000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
53 In Stock | 1 : £254.34000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 110K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
60 In Stock | 1 : £100.25000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
73 In Stock | 1 : £117.84000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
60 In Stock | 1 : £129.53000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 700MHz | FPGA - 25K Logic Elements | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 672-FBGA | 672-UBGA (23x23) | |||
60 In Stock | 1 : £141.48000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 40K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
56 In Stock | 1 : £150.40000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 40K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
60 In Stock | 1 : £156.43000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
79 In Stock | 1 : £169.36000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 484-FBGA | 484-UBGA (19x19) | |||
60 In Stock | 1 : £175.47000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 700MHz | FPGA - 40K Logic Elements | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 672-FBGA | 672-UBGA (23x23) | |||
51 In Stock | 1 : £195.30000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
25 In Stock | 1 : £218.04000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 800MHz | FPGA - 85K Logic Elements | -40°C ~ 100°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
23 In Stock | 1 : £125.15000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 85K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 672-FBGA | 672-UBGA (23x23) | |||
17 In Stock | 1 : £218.04000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 925MHz | FPGA - 85K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
7 In Stock | 1 : £145.35000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 85K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) | |||
25 In Stock | 1 : £192.22000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 64KB | DMA, POR, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 600MHz | FPGA - 110K Logic Elements | 0°C ~ 85°C (TJ) | - | - | 896-BGA | 896-FBGA (31x31) |