System On Chip (SoC)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Architecture
Core Processor
Flash Size
RAM Size
Peripherals
Connectivity
Speed
Primary Attributes
Operating Temperature
Package / Case
Supplier Device Package
XC7Z014S-1CLG484I
XC7Z020-1CLG484C
IC SOC CORTEX-A9 667MHZ 484BGA
AMD
245
In Stock
1 : £120.34000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Artix™-7 FPGA, 85K Logic Cells
0°C ~ 85°C (TJ)
484-LFBGA, CSPBGA
484-CSPBGA (19x19)
XC7A200T-L1FB484I
XC7Z030-1FBG484C
IC SOC CORTEX-A9 667MHZ 484FCBGA
AMD
115
In Stock
1 : £216.82000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
667MHz
Kintex™-7 FPGA, 125K Logic Cells
0°C ~ 85°C (TJ)
484-BBGA, FCBGA
484-FCBGA (23x23)
XC7Z014S-1CLG484I
XC7Z020-3CLG484E
IC SOC CORTEX-A9 866MHZ 484BGA
AMD
177
In Stock
1 : £168.58000
Tray
Tray
Active
MCU, FPGA
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
-
256KB
DMA
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
866MHz
Artix™-7 FPGA, 85K Logic Cells
0°C ~ 100°C (TJ)
484-LFBGA, CSPBGA
484-CSPBGA (19x19)
XCZU2CG-2SFVC784E
XAZU3EG-1SFVC784I
IC SOC CORTEX-A53 784FCBGA
AMD
7
In Stock
1 : £574.72000
Tray
Tray
Active
MPU, FPGA
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
-
1.8MB
DMA, WDT
CANbus, I2C, SPI, UART/USART, USB
500MHz, 1.2GHz
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
-40°C ~ 100°C (TJ)
784-BFBGA, FCBGA
784-FCBGA (23x23)
XCZU2CG-2SFVC784E
XCZU3EG-1SFVC784E
IC SOC CORTEX-A53 784FCBGA
AMD
4
In Stock
1 : £451.27000
Tray
Tray
Active
MCU, FPGA
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
-
256KB
DMA, WDT
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
500MHz, 600MHz, 1.2GHz
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
0°C ~ 100°C (TJ)
784-BFBGA, FCBGA
784-FCBGA (23x23)
484-FCBGA
XCZU1CG-1SBVA484E
IC ZUP MPSOC A53 FPGA 484BGA
AMD
0
In Stock
Check Lead Time
2 : £196.07000
Tray
Tray
Active
MPU, FPGA
Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™
-
256KB
DMA, WDT
-
500MHz, 1.2GHz
-
0°C ~ 100°C (TJ)
484-BFBGA, FCBGA
484-FCBGA (19x19)
625-FCBGA
XCZU3EG-1SFVA625E
IC SOC CORTEX-A53 625FCBGA
AMD
0
In Stock
Check Lead Time
1 : £438.82000
Tray
Tray
Active
MCU, FPGA
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
-
256KB
DMA, WDT
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
500MHz, 600MHz, 1.2GHz
Zynq®UltraScale+™ FPGA, 154K+ Logic Cells
0°C ~ 100°C (TJ)
625-BFBGA, FCBGA
625-FCBGA (21x21)
Showing
of 7

System On Chip (SoC)


Devices in the System-on-Chip family combine on one device substrate several computing system components which traditionally would be implemented as separate devices, such as a general-purpose microprocessor, an FPGA co-processor, and a graphics controller for generation of display data. While limited amounts of data storage resources may also be incorporated, the provision of an interface to external storage devices is typical.