System On Chip (SoC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : £268.33000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
125 In Stock | 1 : £384.88000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | 0°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) | |||
48 In Stock | 1 : £1,008.35000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 192K+ Logic Cells | -40°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) | |||
122 In Stock | 1 : £1,240.89000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 1.3GHz | Zynq®UltraScale+™ FPGA, 192K+ Logic Cells | -40°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) | |||
0 In Stock Check Lead Time | 2 : £223.04000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | 0°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 2 : £234.45000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | 0°C ~ 100°C (TJ) | 625-BFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 1 : £312.26000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : £338.19000 Tray | Tray | Active | MPU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | 0°C ~ 100°C (TJ) | 530-WFBGA, FCBGA | 530-FCBGA (16x9.5) | |||
0 In Stock Check Lead Time | 1 : £355.83000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | 0°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : £438.82000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 600MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | 0°C ~ 100°C (TJ) | 625-BFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 1 : £754.11000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : £807.10000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 192K+ Logic Cells | 0°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) |