System On Chip (SoC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Architecture | Core Processor | Flash Size | RAM Size | Peripherals | Connectivity | Speed | Primary Attributes | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : £354.04000 Tray | Tray | Active | MCU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 600MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : £144.17000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | - | 256KB | DMA | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 766MHz | Artix™-7 FPGA, 85K Logic Cells | 0°C ~ 100°C (TJ) | 484-LFBGA, CSPBGA | 484-CSPBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : £295.20000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 484-BFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : £309.91000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 103K+ Logic Cells | -40°C ~ 100°C (TJ) | 625-BFBGA, FCBGA | 625-FCBGA (21x21) | |||
0 In Stock Check Lead Time | 1 : £390.33000 Tray | Tray | Active | MPU, FPGA | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | - | 1.2MB | DMA, WDT | CANbus, I2C, SPI, UART/USART, USB | 500MHz, 1.2GHz | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | -40°C ~ 100°C (TJ) | 784-BFBGA, FCBGA | 784-FCBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : £3,519.28000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 1.3GHz | Zynq®UltraScale+™ FPGA, 599K+ Logic Cells | -40°C ~ 100°C (TJ) | 900-BBGA, FCBGA | 900-FCBGA (31x31) | |||
0 In Stock Check Lead Time | 1 : £3,977.57000 Tray | Tray | Active | MCU, FPGA | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | - | 256KB | DMA, WDT | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | 533MHz, 1.3GHz | Zynq®UltraScale+™ FPGA, 599K+ Logic Cells | -40°C ~ 100°C (TJ) | 1156-BBGA, FCBGA | 1156-FCBGA (35x35) |