Raspberry Pi Microcontrollers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
47,582
In Stock
1 : £0.52000
Cut Tape (CT)
3,400 : £0.51709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
RP2040
SC0914(7)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
21,465
In Stock
1 : £0.59000
Cut Tape (CT)
500 : £0.59096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
60 QFN
SC1509(13)
RP2350A / 13" REEL - 3400PCS
Raspberry Pi
3,097
In Stock
1 : £0.81000
Cut Tape (CT)
3,400 : £0.81257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
60 QFN
SC1509
RP2350A / 7" REEL - 500PCS
Raspberry Pi
1,695
In Stock
1 : £0.81000
Cut Tape (CT)
500 : £0.81258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
60-QFN (7x7)
60-VFQFN Exposed Pad
80 QFN
SC1510
RP2350B / 7" REEL - 500PCS
Raspberry Pi
2,813
In Stock
1 : £0.89000
Cut Tape (CT)
500 : £0.88644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
-
-
80 QFN
SC1510(13)
RP2350B / 13" REEL - 2500PCS
Raspberry Pi
4,960
In Stock
1 : £0.89000
Cut Tape (CT)
2,500 : £0.88644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
-
-
Showing
of 6

Raspberry Pi Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.