8KB (4K x 16) Microcontrollers

Results: 572
Stocking Options
Environmental Options
Media
Exclude
572Results
Applied FiltersRemove All

Showing
of 572
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
6,368
In Stock
1 : £0.78000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
65,533
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.67311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
43,623
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.67311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
7,970
In Stock
1 : £0.94000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
3,237
In Stock
1 : £0.98000
Tray
Tray
Active
Verified
AVR
8-Bit
12MHz
I2C, SPI
Brown-out Detect/Reset, POR, WDT
28
8KB (4K x 16)
FLASH
64 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
8-SOIC
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
5,287
In Stock
1 : £1.12000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
17,908
In Stock
1 : £1.17000
Cut Tape (CT)
2,000 : £0.97976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
8-SOIC
IC MCU 8BIT 8KB FLASH 8SOIC
Microchip Technology
8,397
In Stock
1 : £1.17000
Cut Tape (CT)
2,000 : £0.97976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.209", 5.30mm Width)
20-SOIC
IC MCU 8BIT 8KB FLASH 20SOIC
Microchip Technology
3,081
In Stock
1 : £1.19000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
14-DIP (0.300", 7.62mm)
IC MCU 8BIT 8KB FLASH 14DIP
Microchip Technology
2,979
In Stock
1 : £1.21000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
8 DIP
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
10,210
In Stock
1 : £1.24000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
32 VQFN
IC MCU 8BIT 8KB FLASH 32VQFN
Microchip Technology
4,496
In Stock
1 : £1.29000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
4,412
In Stock
1 : £1.35000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
4,982
In Stock
1 : £1.44000
Cut Tape (CT)
2,000 : £1.18916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
4,898
In Stock
1 : £1.47000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
8 DIP
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
12,940
In Stock
1 : £1.55000
Tube
Tube
Active
Verified
AVR
8-Bit
10MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
20 SSOP
IC MCU 8BIT 8KB FLASH 20SSOP
Microchip Technology
1,767
In Stock
1 : £1.56000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
8KB (4K x 16)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20 SOIC
IC MCU 8BIT 8KB FLASH 20SOIC
Microchip Technology
2,757
In Stock
1 : £1.71000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
8KB (4K x 16)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
2,696
In Stock
1 : £1.90000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
ATTINY44-20SSUR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
2,854
In Stock
1 : £1.94000
Cut Tape (CT)
3,000 : £1.60051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
12
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
26,818
In Stock
1 : £2.31000
Tray
Tray
Active
Verified
AVR
8-Bit
8MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
4,530
In Stock
1 : £2.31000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
Microchip Technology
7,784
In Stock
1 : £2.39000
Cut Tape (CT)
2,000 : £2.11282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
4.5V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
44-TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
15,779
In Stock
1 : £2.45000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
EBI/EMI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
8KB (4K x 16)
FLASH
512 x 8
512 x 8
4.5V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
IC MCU 8BIT 8KB FLASH 44TQFP
Microchip Technology
14,014
In Stock
1 : £2.45000
Tray
Tray
Active
Verified
AVR
8-Bit
8MHz
EBI/EMI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 572

8KB (4K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.