Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : £8.54000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
984 In Stock | 1 : £9.64000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
211 In Stock | 1 : £16.09000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200 MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA | |||
1,163 In Stock | 1 : £7.26000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200MIPS | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
407 In Stock | 1 : £15.29000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200 MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA | |||
396 In Stock | 1 : £8.12000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 3200MIPS | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
388 In Stock | 1 : £16.41000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
85 In Stock | 1 : £11.11000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 78 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
31 In Stock | 1 : £12.08000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 78 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £7.52000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 416 : £5.57697 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 416 : £5.83880 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | POR, WDT | 34 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 60-QFN (7x7) | 60-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 152 : £11.29671 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2400MIPs | USB | - | 128 | 8KB (8K x 8) | OTP | - | 1M x 8 | 0.855V ~ 0.945V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 265-FBGA (14x14) | 265-LFBGA |