Microcontrollers

Results: 349
Stocking Options
Environmental Options
Media
Exclude
349Results
Applied FiltersRemove All

Showing
of 349
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-QFN
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
411,656
In Stock
1 : £1.03000
Cut Tape (CT)
1,500 : £0.59948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8LB10F16E-C-QFN32R
IC MCU 8BIT 64KB FLASH 32QFN
Silicon Labs
5,074
In Stock
1 : £1.72000
Tray
Tray
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 20x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (4x4)
32-UFQFN Exposed Pad
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
17,539
In Stock
1 : £0.55000
Cut Tape (CT)
1,500 : £0.32392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
32-WFQFN Exposed Pad
IC MCU 8BIT 32KB FLASH 32QFN
Silicon Labs
1,990
In Stock
1 : £0.59000
Cut Tape (CT)
2,500 : £0.33413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
32KB (32K x 8)
FLASH
-
2.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (5x5)
32-WFQFN Exposed Pad
EFM8BB5-series
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
7,480
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.34423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
1.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8BB5-series
IC MCU 8BIT 32KB FLASH 20QFN
Silicon Labs
3,994
In Stock
1 : £0.61000
Cut Tape (CT)
2,500 : £0.34423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
32KB (32K x 8)
FLASH
-
2.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
27,648
In Stock
1 : £0.76000
Cut Tape (CT)
1,500 : £0.43734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
CP2102N-A01-GQFN20
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
2,550
In Stock
1 : £0.97000
Cut Tape (CT)
1,500 : £0.55919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8BB31F16G-D-QFN24R
IC MCU 8BIT 16KB FLASH 24QFN
Silicon Labs
3,280
In Stock
1 : £1.06000
Cut Tape (CT)
1,500 : £0.61957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 12x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (3x3)
24-VFQFN Exposed Pad
32-TQFP
IC MCU 8BIT 64KB FLASH 32QFP
Silicon Labs
1,250
In Stock
1 : £1.98000
Tray
Tray
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
28
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 20x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFP (7x7)
32-TQFP
EFM8BB5-series
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
2,407
In Stock
1 : £0.52000
Cut Tape (CT)
2,500 : £0.29355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
1.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8BB5-series
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
2,554
In Stock
1 : £0.54000
Cut Tape (CT)
2,500 : £0.30372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
-
1.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8BB50F16G-A-QFN12
IC MCU 8BIT 16KB FLASH QFN12
Silicon Labs
1,376
In Stock
1 : £0.54000
Strip
Strip
Active
-
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
9
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 16x12b SAR
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-QFN (2x2)
12-VFQFN Exposed Pad
EFM8BB10F8I-A-SOIC16
IC MCU 8BIT 16KB FLASH SOIC16
Silicon Labs
1,739
In Stock
1 : £0.67000
Tube
Tube
Active
-
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 5.5V
A/D 16x12b SAR
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
EFM8BB10F8I-A-SOIC16
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
8,628
In Stock
1 : £0.76000
Cut Tape (CT)
2,500 : £0.42452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
EFM8BB10F8I-A-SOIC16
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
2,846
In Stock
1 : £0.76000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
EFM8BB5-series
IC MCU 8BIT 32KB FLASH 28TSSOP
Silicon Labs
200
In Stock
1 : £0.77000
Strip
Strip
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
-
2.25K x 8
1.8V ~ 5.5V
A/D 16x12b SAR; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
2,425
In Stock
1 : £0.97000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
20-QFN
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
1,158
In Stock
1 : £1.03000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8LB10F16E-C-QFN32R
IC MCU 8BIT 16KB FLASH 32QFN
Silicon Labs
318
In Stock
1 : £1.15000
Tray
Tray
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
29
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-QFN (4x4)
32-UFQFN Exposed Pad
28-WFQFN Exposed Pad
IC MCU 8BIT 16KB FLASH 28QFN
Silicon Labs
1,500
In Stock
1 : £1.26000
Cut Tape (CT)
1,500 : £0.72951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
22
16KB (16K x 8)
FLASH
-
2.25K x 8
2.2V ~ 3.6V
A/D 20x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (5x5)
28-WFQFN Exposed Pad
24-QFN Exp Pad
IC MCU 8BIT 64KB FLASH 24QFN
Silicon Labs
1,775
In Stock
1 : £1.65000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
50MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
20
64KB (64K x 8)
FLASH
-
4.25K x 8
2.2V ~ 3.6V
A/D 12x12b; D/A 4x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (3x3)
24-VFQFN Exposed Pad
20-QFN
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
1,745
In Stock
1 : £0.55000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-WFQFN Exposed Pad
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
1,631
In Stock
1 : £0.73000
Cut Tape (CT)
1,500 : £0.42711
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
EFM8SB10F4G-A-QFN20
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
857
In Stock
1 : £0.76000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
Showing
of 349

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.