Microcontrollers

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
24 QFN
ATSAMD10D14A-MUT
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
11,073
In Stock
1 : £1.26000
Cut Tape (CT)
6,000 : £1.03288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
20 SOIC
ATSAMD10D14A-SSUT
IC MCU 32BIT 16KB FLASH 20SOIC
Microchip Technology
144
In Stock
1 : £1.19000
Cut Tape (CT)
1,500 : £0.98663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
ATSAMD10D13A-SSUT
IC MCU 32BIT 8KB FLASH 20SOIC
Microchip Technology
1,461
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
18
8KB (8K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
24 QFN
ATSAMD10D13A-MNT
IC MCU 32BIT 8KB FLASH 24QFN
Microchip Technology
1,981
In Stock
1 : £1.23000
Cut Tape (CT)
6,000 : £1.00204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
22
8KB (8K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
24 QFN
ATSAMD10D13A-MUT
IC MCU 32BIT 8KB FLASH 24QFN
Microchip Technology
4,924
In Stock
1 : £1.25000
Cut Tape (CT)
6,000 : £1.02517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
22
8KB (8K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
24 QFN
ATSAMD10D14A-MNT
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
11,803
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
20-CSP
ATSAMD10D14A-UUT
IC MCU 32BIT 16KB FLASH 20WLCSP
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-WLCSP (2.43x1.93)
20-XFBGA, WLCSP
20 SOIC
ATSAMD10D13A-SSNT
IC MCU 32BIT 8KB FLASH 20SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : £1.16000
Cut Tape (CT)
1,500 : £0.96351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
18
8KB (8K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
ATSAMD10D14A-SSNT
IC MCU 32BIT 16KB FLASH 20SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : £1.26000
Cut Tape (CT)
1,500 : £1.03288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.