Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,171 In Stock | 1 : £17.14000 Cut Tape (CT) 1,000 : £10.99645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 1.14V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
303 In Stock | 1 : £20.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, QEI, WDT | 90 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 1.14V ~ 3.63V | A/D 20x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
620 In Stock | 1 : £23.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 120MHz | 1-Wire, CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, QEI, WDT | 140 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 1.14V ~ 3.63V | A/D 24x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 212-NFBGA (10x10) | 212-VFBGA | |||
1,916 In Stock | 1 : £22.10000 Cut Tape (CT) 1,000 : £15.96797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 120MHz | 1-Wire, CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, QEI, WDT | 140 | 1MB (1M x 8) | FLASH | 6K x 8 | 256K x 8 | 1.14V ~ 3.63V | A/D 24x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 212-NFBGA (10x10) | 212-VFBGA |