Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,200 In Stock | 1 : £2.44000 Cut Tape (CT) 5,000 : £1.28430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
1,470 In Stock | 1 : £2.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad | |||
1,927 In Stock | 1 : £2.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
4,985 In Stock | 1 : £2.13000 Cut Tape (CT) 5,000 : £1.10884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
2,450 In Stock | 1 : £2.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 28 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
5,000 In Stock | 1 : £2.53000 Cut Tape (CT) 5,000 : £1.33753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
13,462 In Stock | 1 : £2.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £2.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
2 In Stock | 1 : £2.16000 Cut Tape (CT) 5,000 : £1.12446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £2.65000 Cut Tape (CT) 3,000 : £1.42860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-WLCSP (1.99x1.94) | 20-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 1 : £2.07000 Cut Tape (CT) 5,000 : £1.07767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £2.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 14 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 6x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-QFN (3x3) | 16-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : £2.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 22 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.71V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-QFN (4x4) | 24-VFQFN Exposed Pad |