Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
540 In Stock | 1 : £11.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,256 In Stock | 1 : £7.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 56 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
450 In Stock | 1 : £7.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 85 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock 1,000 Marketplace | 1,000 : £4.50462 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
11,000 In Stock | 1,000 : £6.63539 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 83 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : £11.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 83 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : £11.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.85V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £4.03393 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 56 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,300 : £4.18908 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 56 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,000 : £4.18909 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 800 : £4.23800 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 3,000 : £4.33778 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 56 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £4.37970 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,000 : £4.41893 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 1,300 : £4.50462 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 56 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,000 : £4.54815 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 1,300 : £4.54815 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £4.64164 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 3,000 : £4.68355 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 56 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,000 : £4.73311 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 800 : £4.74656 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 1,000 : £4.77803 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 93 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-BGA (7x7) | 120-VFBGA | |||
0 In Stock | 1,300 : £4.77802 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | 1,000 : £4.78752 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 90 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
0 In Stock | 800 : £4.80969 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 48MHz | I2C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 32K x 8 | 1.98V ~ 3.8V | A/D 8x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP |