Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
898 In Stock | 1 : £65.42000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 516-MAPBGA (27x27) | 516-BGA | |||
149 In Stock | 1 : £24.06000 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | 79 | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
746 In Stock | 1 : £42.20000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
113 In Stock | 1 : £56.47000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 516-MAPBGA (27x27) | 516-BGA | |||
152 In Stock | 1 : £57.44000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 516-MAPBGA (27x27) | 516-BGA | |||
345 In Stock | 1 : £27.34000 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | - | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA | |||
399 In Stock | 1 : £54.98000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 264MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | - | 8MB (8M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 16b Sigma-Delta, eQADC | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-MAPBGA (27x27) | 416-BGA | |||
193 In Stock | 1 : £24.61000 Tray | Tray | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 3MB (3M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
500 In Stock | 1 : £24.94000 Cut Tape (CT) 500 : £16.89060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 3MB (3M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
108 In Stock | 1 : £35.75000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
121 In Stock | 1 : £39.00000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
399 In Stock | 1 : £40.41000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 178 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
112 In Stock | 1 : £42.09000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Dual-Core | 220MHz | CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | DMA, LVD, POR, Zipwire | 293 | 4MB (4M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 40x12b eQADCx2 | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-MAPBGA (27x27) | 416-BGA | |||
200 In Stock | 1 : £53.29000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 300MHz | CANbus, EBI/EMI, Ethernet, FlexRAY, I2C, LINbus, SPI, PSI, UART/USART | DMA, LVD, POR, Zipwire | - | 8.64MB (8M x 8) | FLASH | - | 404K x 8 | 3V ~ 5.5V | A/D 12b SAR, 16b Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-PBGA (27x27) | 416-BBGA | |||
291 In Stock | 1 : £55.47000 Tray | Tray | Active | Not Verified | e200z7 | 32-Bit Tri-Core | 300MHz | CANbus, EBI/EMI, Ethernet, FlexRAY, I2C, LINbus, SPI, PSI, UART/USART | DMA, LVD, POR, Zipwire | - | 8.64MB (8M x 8) | FLASH | - | 404K x 8 | 3V ~ 5.5V | A/D 12b SAR, 16b Sigma-Delta | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 512-FBGA (25x25) | 512-FBGA | |||
58 In Stock | 1 : £40.87000 Tray | Tray | Active | Not Verified | e200z2, e200z4, e200z4 | 32-Bit Tri-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | 129 | 6MB (6M x 8) | FLASH | - | 768K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock 4,138 Marketplace Check Lead Time | 500 : £14.25816 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 180MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | - | 192K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 2,319 Marketplace Check Lead Time | 880 : £12.82044 Tray | Tray Tray | Active | Not Verified | e200z4 | 32-Bit | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 3MB (3M x 8) | FLASH | 64K x 8 | 384K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock 5,702 Marketplace | 60 : £9.52283 Tray 17 : £13.22353 Bulk | Bulk Tray | Obsolete | Not Verified | e200z4 | 32-Bit Dual-Core | 180MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | - | 1.5MB (1.5M x 8) | FLASH | - | 192K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock 1,299 Marketplace Check Lead Time | 500 : £13.47290 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 256K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock 3,000 Marketplace Check Lead Time | 500 : £13.49580 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Not Verified | e200z4 | 32-Bit | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock 146 Marketplace Check Lead Time | 200 : £14.26275 Tray | Tray Tray | Active | Not Verified | e200z4 | 32-Bit | 120MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 3MB (3M x 8) | FLASH | 64K x 8 | 384K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock 4,848 Marketplace Check Lead Time | 880 : £15.00678 Tray | Tray Tray | Active | Not Verified | e200z4 | 32-Bit | 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | - | 3MB (3M x 8) | FLASH | 64K x 8 | 384K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA | |||
0 In Stock 127 Marketplace Check Lead Time | 200 : £15.17850 Tray | Tray Tray | Active | Not Verified | e200z4 | 32-Bit | 160MHz | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | DMA, I2S, POR, WDT | 129 | 1.5MB (1.5M x 8) | FLASH | 64K x 8 | 192K x 8 | 3.15V ~ 5.5V | A/D 36x10b, 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP Exposed Pad | |||
0 In Stock 1,195 Marketplace Check Lead Time | 176 : £18.04017 Tray | Tray Tray | Active | Not Verified | e200z2, e200z4 | 32-Bit Dual-Core | 80MHz/160MHz | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | DMA, LVD, POR, WDT | - | 3MB (3M x 8) | FLASH | - | 512K x 8 | 3V ~ 5.5V | A/D 80x10b, 64x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-MAPBGA (11x11) | 100-LFBGA |