Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244 In Stock | 1 : £5.13000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 37 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 18x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
186 In Stock | 1 : £7.34000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 78 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.3V ~ 3.6V | A/D 42x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
265 In Stock | 1 : £7.44000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.3V ~ 3.6V | A/D 26x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,622 In Stock | 1 : £7.82000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.3V ~ 3.6V | A/D 42x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
126 In Stock | 1 : £5.02000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 18x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
317 In Stock | 1 : £5.42000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 30x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
168 In Stock | 1 : £7.16000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.3V ~ 3.6V | A/D 26x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
173 In Stock | 1 : £7.25000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.3V ~ 3.6V | A/D 26x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
219 In Stock | 1 : £8.05000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 80MHz | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.2V ~ 3.6V | A/D 27x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
116 In Stock | 1 : £8.61000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 78 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.3V ~ 3.6V | A/D 42x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
136 In Stock | 1 : £2.98000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 12x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
392 In Stock | 1 : £5.13000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 30x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,289 In Stock | 1 : £5.43000 Cut Tape (CT) 1,200 : £4.50608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.3V ~ 3.6V | A/D 30x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
143 In Stock | 1 : £6.26000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | Brown-out Detect/Reset, DMA, I2S, POR, WDT | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 48 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.2V ~ 3.6V | A/D 26x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
108 In Stock | 1 : £6.30000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | Brown-out Detect/Reset, DMA, I2S, POR, WDT | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 48 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.2V ~ 3.6V | A/D 26x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,499 In Stock | 1 : £7.25000 Cut Tape (CT) 1,200 : £6.02779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | Brown-out Detect/Reset, DMA, I2S, POR, WDT | Brown-out Detect/Reset, DMA, I2S, POR, WDT | 77 | 512KB (512K x 8) | FLASH | 4K x 8 | 128K x 8 | 2.2V ~ 3.6V | A/D 42x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
124 In Stock | 1 : £8.10000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 78 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.2V ~ 3.6V | A/D 42x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,105 In Stock | 1 : £8.21000 Cut Tape (CT) 1,200 : £6.81824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, PMP, SPI, QEI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | 49 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 2.3V ~ 3.6V | A/D 26x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
187 In Stock | 1 : £2.90000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,001 In Stock | 1 : £2.91000 Cut Tape (CT) 2,100 : £2.42295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,565 In Stock | 1 : £2.99000 Cut Tape (CT) 3,300 : £2.48204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 12x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,525 In Stock | 1 : £3.15000 Cut Tape (CT) 1,600 : £2.62239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 18x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
2,034 In Stock | 1 : £3.20000 Cut Tape (CT) 2,100 : £2.65194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 20 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 10x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
239 In Stock | 1 : £3.22000 Tray | Tray | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 120MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 37 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 18x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (6x6) | 48-VFQFN Exposed Pad | |||
3,135 In Stock | 1 : £3.29000 Cut Tape (CT) 3,300 : £2.73320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit | 80MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 24 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.3V ~ 3.6V | A/D 12x12b SAR; D/A 1x12b | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad |