Microcontrollers

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
7783110112115131140
Data Converters
A/D 14x12b; D/A 2x12bA/D 16x12b; D/A 2x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)132-UFBGA (7x7)144-LQFP (20x20)144-UFBGA (10x10)144-WLCSP (5.24x5.24)169-UFBGA (7x7)
Package / Case
100-LQFP132-UFBGA144-LQFP144-UFBGA144-UFBGA, WLCSP169-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32L4S5VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
770
In Stock
1 : £12.66000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT832MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
100-LQFP
STM32L4S7VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
201
In Stock
1 : £13.27000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT832MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
144-LQFP
STM32L4S5ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
543
In Stock
1 : £13.67000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT1152MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
144-UFBGA
STM32L4S9ZIJ6
IC MCU 32BIT 2MB FLASH 144UFBGA
STMicroelectronics
1,369
In Stock
1 : £15.90000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT1122MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-UFBGA (10x10)144-UFBGA
144-LQFP
STM32L4S7ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
340
In Stock
1 : £14.28000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT1152MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
169-UFBGA
STM32L4S9AII6
IC MCU 32BIT 2MB FLASH 169UFBGA
STMicroelectronics
6,168
In Stock
1 : £14.69000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT1312MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 14x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA (7x7)169-UFBGA
144-LQFP
STM32L4S9ZIT6
IC MCU 32BIT 2MB FLASH 144LQFP
STMicroelectronics
129
In Stock
1 : £14.89000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT1122MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP (20x20)144-LQFP
144-WLCSP
STM32L4S9ZIY6TR
IC MCU 32BIT 2MB FLASH 144WLCSP
STMicroelectronics
4,968
In Stock
1 : £13.87000
Cut Tape (CT)
5,000 : £8.19338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT1122MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-WLCSP (5.24x5.24)144-UFBGA, WLCSP
132-UFBGA
STM32L4S5QII6
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
47,788
In Stock
1 : £13.07000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT1102MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount132-UFBGA (7x7)132-UFBGA
144-WLCSP
STM32L4S5ZIY6TR
IC MCU 32BIT 2MB FLASH 144WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : £7.47394
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT1152MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-WLCSP (5.24x5.24)144-UFBGA, WLCSP
169-UFBGA
STM32L4S5AII6
IC MCU 32BIT 2MB FLASH 169UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : £8.21014
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT1402MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA (7x7)169-UFBGA
132 UFBGA
STM32L4S5QII3P
IC MCU 32BIT 2MB FLASH 132UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : £8.51990
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT1102MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 125°C (TA)Surface Mount132-UFBGA (7x7)132-UFBGA
169-UFBGA
STM32L4S7AII6
IC MCU 32BIT 2MB FLASH 169UFBGA
STMicroelectronics
0
In Stock
Check Lead Time
2,496 : £8.58141
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT1402MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA (7x7)169-UFBGA
100-LQFP
STM32L4S9VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
0
In Stock
Check Lead Time
540 : £9.58096
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT772MB (2M x 8)FLASH-640K x 81.71V ~ 3.6VA/D 14x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP (14x14)100-LQFP
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.