Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
694 In Stock | 1 : £3.94000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
7,436 In Stock | 1 : £5.03000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,018 In Stock | 1 : £5.21000 Tube | Tube | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 21 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 10x10b/12b; D/A 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
456 In Stock | 1 : £5.43000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 13x10b/12b; D/A 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
955 In Stock | 1 : £5.68000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, QEI, POR, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 9K x 8 | 3V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
476 In Stock | 1 : £5.70000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,342 In Stock | 1 : £5.88000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 13x10b/12b; D/A 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
380 In Stock | 1 : £6.06000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,744 In Stock | 1 : £6.16000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
432 In Stock | 1 : £6.25000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,798 In Stock | 1 : £6.28000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 9x10b/12b; D/A 6x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
916 In Stock | 1 : £6.34000 Cut Tape (CT) 1,200 : £5.25086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 9x10b/12b; D/A 6x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
390 In Stock | 1 : £6.36000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 9x10b/12b; D/A 6x16b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
2,744 In Stock | 1 : £6.42000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 9x10b/12b; D/A 6x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
3,033 In Stock | 1 : £6.48000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 13x10b/12b; D/A 2x16b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,494 In Stock | 1 : £6.54000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,249 In Stock | 1 : £6.66000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,711 In Stock | 1 : £6.69000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,019 In Stock | 1 : £6.88000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
254 In Stock | 1 : £6.95000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
448 In Stock | 1 : £7.11000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
7,214 In Stock | 1 : £7.19000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
6,986 In Stock | 1 : £7.36000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
663 In Stock | 1 : £7.42000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 69 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
563 In Stock | 1 : £7.46000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 85 | 256KB (256K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP |